MFR Recommended
Parametric Equivalent

A22NL-RPM-TGA-G101-GD | |
|---|---|
DigiKey Part Number  | A22NL-RPM-TGA-G101-GD-ND  | 
Manufacturer  | |
Manufacturer Product Number  | A22NL-RPM-TGA-G101-GD  | 
Description  | SWITCH PUSH DPST-NO 10A 120V  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | A22NL-RPM-TGA-G101-GD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 10A (AC/DC)  | |
Voltage Rating - AC  | 120 V  | |
Voltage Rating - DC  | 24 V  | |
Actuator Type  | Round, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Clear (Green Filter/Diffuser)  | |
Illumination Type, Color  | LED, Green  | |
Illumination Voltage (Nominal)  | 100 ~ 120 VAC  | |
Termination Style  | Screw Terminal  | |
Ingress Protection  | IP66 - Dust Tight, Water Resistant  | |
Features  | -  | |
Panel Cutout Dimensions  | Circular - 22.30mm Dia  | |
Operating Temperature  | -25°C ~ 55°C  | |
Mechanical Life  | 5,000,000 Cycles  | |
Electrical Life  | 500,000 Cycles  | |
Base Product Number  | 


