
A22NL-MNM-TAA-G100-AC | |
|---|---|
DigiKey Part Number | Z6144-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-MNM-TAA-G100-AC |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-MNM-TAA-G100-AC Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Blue Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.11000 | kr.166.11 |
| 10 | kr.143.34700 | kr.1,433.47 |
| 25 | kr.135.14600 | kr.3,378.65 |
| 50 | kr.129.24480 | kr.6,462.24 |
| 100 | kr.123.59070 | kr.12,359.07 |
| 250 | kr.116.47772 | kr.29,119.43 |
| 500 | kr.111.35842 | kr.55,679.21 |
| Unit Price without VAT: | kr.166.11000 |
|---|---|
| Unit Price with VAT: | kr.207.63750 |


