A22NL-BGM-TRA-G202-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NL-BGM-TRA-G202-RD

DigiKey Part Number
Z11882-ND
Manufacturer
Manufacturer Product Number
A22NL-BGM-TRA-G202-RD
Description
SWITCH PUSH DPST-NC 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NL-BGM-TRA-G202-RD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Full Guard
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
100 ~ 120 VAC
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Full Guard Bezel
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.242.94000kr.242.94
10kr.209.58700kr.2,095.87
25kr.197.58600kr.4,939.65
50kr.188.94600kr.9,447.30
100kr.180.66940kr.18,066.94
250kr.170.25664kr.42,564.16
Manufacturers Standard Package
Unit Price without VAT:kr.242.94000
Unit Price with VAT:kr.303.67500