



A22NE-MP-PD02-N | |
|---|---|
DigiKey Part Number | 236-A22NE-MP-PD02-N-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-MP-PD02-N |
Description | SWITCH E-STOP PULL RESET 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC), 2A (DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Reset Operation Pull | Operating Temperature -20°C ~ 70°C |
Circuit DPST-NC | Base Product Number |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.725.36000 | kr.725.36 |
| 5 | kr.632.73200 | kr.3,163.66 |
| 10 | kr.596.48600 | kr.5,964.86 |
| 25 | kr.551.66120 | kr.13,791.53 |
| 50 | kr.519.93580 | kr.25,996.79 |
| 100 | kr.489.96530 | kr.48,996.53 |
| Unit Price without VAT: | kr.725.36000 |
|---|---|
| Unit Price with VAT: | kr.906.70000 |

