
A22EL-M-24A-11B | |
|---|---|
DigiKey Part Number | Z6752-ND |
Manufacturer | |
Manufacturer Product Number | A22EL-M-24A-11B |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Chassis Mount Illuminated (Red) |
Datasheet | Datasheet |
EDA/CAD Models | A22EL-M-24A-11B Models |
Category | Current Rating (Amps) 10A (AC/DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 110 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -20°C ~ 55°C |
Circuit DPST-NO/NC | Illumination Voltage (Nominal) 24 VAC/DC |
Switch Function On-Off, Off-On | Includes 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut |
Features Illuminated (Red) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,995.26000 | kr.1,995.26 |
| 5 | kr.1,740.17800 | kr.8,700.89 |
| 10 | kr.1,640.36700 | kr.16,403.67 |
| 25 | kr.1,516.90600 | kr.37,922.65 |
| Unit Price without VAT: | kr.1,995.26000 |
|---|---|
| Unit Price with VAT: | kr.2,494.07500 |

