
A165L-TG | |
|---|---|
DigiKey Part Number | A165L-TG-ND |
Manufacturer | |
Manufacturer Product Number | A165L-TG |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | A165L-TG Models |
Category | Color Green |
Manufacturer Omron Automation and Safety | Illumination Illumination Optional |
Series | For Use With/Related Products A16 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 15.10mm Dia x 3.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.54000 | kr.73.54 |
| 10 | kr.66.57600 | kr.665.76 |
| 25 | kr.64.00120 | kr.1,600.03 |
| 50 | kr.62.11800 | kr.3,105.90 |
| 100 | kr.60.28960 | kr.6,028.96 |
| 250 | kr.57.95496 | kr.14,488.74 |
| 500 | kr.56.24810 | kr.28,124.05 |
| 1.000 | kr.54.59095 | kr.54,590.95 |
| Unit Price without VAT: | kr.73.54000 |
|---|---|
| Unit Price with VAT: | kr.91.92500 |

