Keylock Switch 2 Position DPDT 5A (AC), 3A (DC) 125 V AC 30 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165K-T2MR-2

DigiKey Part Number
Z1418-ND
Manufacturer
Manufacturer Product Number
A165K-T2MR-2
Description
SWITCH KEYLOCK 2POS DPDT 5A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 5A (AC), 3A (DC) 125 VAC 30 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A165K-T2MR-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flat Key
Key Removable Positions
Right
Angle of Throw
90°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.00mm Dia
Features
IP65, Oil-Resistant
Operating Temperature
-10°C ~ 55°C
Depth Behind Flange
28.50mm
Mechanical Life
250,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.644.94000kr.644.94
10kr.556.19000kr.5,561.90
25kr.524.23800kr.13,105.95
50kr.501.23460kr.25,061.73
100kr.479.19570kr.47,919.57
Manufacturers Standard Package
Unit Price without VAT:kr.644.94000
Unit Price with VAT:kr.806.17500