
A165K-T2AL-2 | |
|---|---|
DigiKey Part Number | Z1415-ND |
Manufacturer | |
Manufacturer Product Number | A165K-T2AL-2 |
Description | SWITCH KEYLOCK 2POS DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 5A (AC), 3A (DC) 125 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A165K-T2AL-2 Models |
Category | Actuator Type Flat Key |
Manufacturer Omron Automation and Safety | Key Removable Positions Left |
Series | Angle of Throw 90° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Circuit DPDT | Panel Cutout Dimensions Circular - 16.00mm Dia |
Number of Positions 2 | Features IP65, Oil-Resistant |
Switch Function On-Mom | Operating Temperature -10°C ~ 55°C |
Contact Timing Not Specified | Depth Behind Flange 28.50mm |
Current Rating (Amps) 5A (AC), 3A (DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.653.02000 | kr.653.02 |
| 10 | kr.563.11200 | kr.5,631.12 |
| 25 | kr.530.75440 | kr.13,268.86 |
| 50 | kr.507.46880 | kr.25,373.44 |
| 100 | kr.485.15580 | kr.48,515.58 |
| Unit Price without VAT: | kr.653.02000 |
|---|---|
| Unit Price with VAT: | kr.816.27500 |


