
A165K-J2M-2 | |
|---|---|
DigiKey Part Number | Z1408-ND |
Manufacturer | |
Manufacturer Product Number | A165K-J2M-2 |
Description | SWITCH KEYLOCK 2POS DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 5A (AC), 3A (DC) 125 VAC 30 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A165K-J2M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65, Oil-Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.644.94000 | kr.644.94 |
| 10 | kr.556.19000 | kr.5,561.90 |
| 25 | kr.524.23800 | kr.13,105.95 |
| 50 | kr.501.23460 | kr.25,061.73 |
| 100 | kr.479.19570 | kr.47,919.57 |
| Unit Price without VAT: | kr.644.94000 |
|---|---|
| Unit Price with VAT: | kr.806.17500 |






