
A165E-S-03U-S | |
---|---|
DigiKey Part Number | A165E-S-03U-S-ND |
Manufacturer | |
Manufacturer Product Number | A165E-S-03U-S |
Description | SWITCH ESTOP TWIST RESET 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.701.89000 | kr.701.89 |
Unit Price without VAT: | kr.701.89000 |
---|---|
Unit Price with VAT: | kr.877.36250 |