
A-20GQ21-B | |
|---|---|
DigiKey Part Number | Z6617-ND |
Manufacturer | |
Manufacturer Product Number | A-20GQ21-B |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A-20GQ21-B Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 630gf |
Packaging Bulk | Release Force 280gf |
Part Status Active | Operating Position 1.313" (33.4mm) |
Circuit SPDT | Pretravel 0.051" (1.3mm) |
Switch Function On-Mom | Differential Travel 0.014" (0.35mm) |
Current Rating (Amps) 20A (AC), 6A (DC) | Overtravel 0.141" (3.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -25°C ~ 80°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.274.97000 | kr.274.97 |
| 10 | kr.227.65000 | kr.2,276.50 |
| 25 | kr.211.16760 | kr.5,279.19 |
| 50 | kr.199.48680 | kr.9,974.34 |
| 100 | kr.188.44510 | kr.18,844.51 |
| 250 | kr.174.76336 | kr.43,690.84 |
| Unit Price without VAT: | kr.274.97000 |
|---|---|
| Unit Price with VAT: | kr.343.71250 |

