
A-20GD-B7-K | |
|---|---|
DigiKey Part Number | Z3234-ND |
Manufacturer | |
Manufacturer Product Number | A-20GD-B7-K |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 400 ~ 625gf |
Packaging Bulk | Release Force 285gf |
Part Status Active | Operating Position 1.030" (26.2mm) |
Circuit SPDT | Pretravel 0.051" (1.3mm) |
Switch Function On-Mom | Differential Travel 0.008" (0.2mm) |
Current Rating (Amps) 20A (AC), 6A (DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.245.10000 | kr.245.10 |
| 10 | kr.202.90500 | kr.2,029.05 |
| 25 | kr.188.21440 | kr.4,705.36 |
| 50 | kr.177.80400 | kr.8,890.20 |
| 100 | kr.167.96310 | kr.16,796.31 |
| 250 | kr.155.77152 | kr.38,942.88 |
| Unit Price without VAT: | kr.245.10000 |
|---|---|
| Unit Price with VAT: | kr.306.37500 |

