
3Z4S-LE VS-MC05-130 | |
|---|---|
DigiKey Part Number | 3Z4S-LEVS-MC05-130-ND |
Manufacturer | |
Manufacturer Product Number | 3Z4S-LE VS-MC05-130 |
Description | LENS MACRO 0.5X C-MOUNT |
Customer Reference | |
Detailed Description | Macro Lens 0.5x C-Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3Z4S-LE VS-MC05-130 Models |
Category | Depth Of Field 2.0mm |
Manufacturer Omron Automation and Safety | Resolution 8.2µm |
Series | TV Distortion 0% |
Packaging Bulk | Diameter 16.0mm Dia |
Part Status Obsolete | Length 55.0mm |
Type Macro | Mounting Type C-Mount |
Magnification 0.5x | Operating Temperature 0°C ~ 50°C |
Working Distance 126.3mm (Min) |

