Image for 3Z4S-LE VS-MC03-180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3Z4S-LE VS-MC03-180

DigiKey Part Number
3Z4S-LEVS-MC03-180-ND
Manufacturer
Manufacturer Product Number
3Z4S-LE VS-MC03-180
Description
LENS MACRO 0.3X C-MOUNT
Customer Reference
Detailed Description
Macro Lens 0.3x C-Mount
Datasheet
 Datasheet
EDA/CAD Models
3Z4S-LE VS-MC03-180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Depth Of Field
4.7mm
Manufacturer
Omron Automation and Safety
Resolution
11.6µm
Series
TV Distortion
0%
Packaging
Bulk
Diameter
16.0mm Dia
Part Status
Obsolete
Length
46.2mm
Type
Macro
Mounting Type
C-Mount
Magnification
0.3x
Operating Temperature
0°C ~ 50°C
Working Distance
184.8mm (Min)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.