SLX040A0XY3-SRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLX040A0XY3-SRZ
OmniOn Power’s DLynx III DC/DC Converters

SLX040A0XY3-SRZ

DigiKey Part Number
555-SLX040A0XY3-SRZTR-ND - Tape & Reel (TR)
555-SLX040A0XY3-SRZCT-ND - Cut Tape (CT)
555-SLX040A0XY3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLX040A0XY3-SRZ
Description
40A DC/DC CONVERT 0.45-2.0V, SAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC DC Converter Output 40A 7V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Input (Min)
7V
Voltage - Input (Max)
14V
Current - Output (Max)
40A
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Approval Agency
CSA, UL, VDE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.158.72000kr.158.72
5kr.152.80600kr.764.03
10kr.150.32300kr.1,503.23
25kr.147.10800kr.3,677.70
50kr.144.71560kr.7,235.78
100kr.142.35900kr.14,235.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.119.03295kr.23,806.59
400kr.117.09073kr.46,836.29
Manufacturers Standard Package
Unit Price without VAT:kr.158.72000
Unit Price with VAT:kr.198.40000