
SHHD001A3B4Z | |
|---|---|
DigiKey Part Number | 555-SHHD001A3B4Z-ND |
Manufacturer | |
Manufacturer Product Number | SHHD001A3B4Z |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.51000 | kr.150.51 |
| 5 | kr.144.94600 | kr.724.73 |
| 10 | kr.142.59300 | kr.1,425.93 |
| 25 | kr.139.53840 | kr.3,488.46 |
| 75 | kr.135.95840 | kr.10,196.88 |
| 150 | kr.133.74273 | kr.20,061.41 |
| 300 | kr.131.56197 | kr.39,468.59 |
| Unit Price without VAT: | kr.150.51000 |
|---|---|
| Unit Price with VAT: | kr.188.13750 |




