
QBVE067A0B41-HZ | |
---|---|
DigiKey Part Number | 555-QBVE067A0B41-HZ-ND |
Manufacturer | |
Manufacturer Product Number | QBVE067A0B41-HZ |
Description | DC DC CONVERTER 12V 800W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 67A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67A | |
Power (Watts) | 800 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96.1% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.734.46000 | kr.734.46 |
5 | kr.707.11000 | kr.3,535.55 |
24 | kr.681.34917 | kr.16,352.38 |
48 | kr.670.24125 | kr.32,171.58 |
72 | kr.663.82222 | kr.47,795.20 |
Unit Price without VAT: | kr.734.46000 |
---|---|
Unit Price with VAT: | kr.918.07500 |