
PVX012A0X3-SRDZ | |
---|---|
DigiKey Part Number | 555-PVX012A0X3-SRDZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVX012A0X3-SRDZ |
Description | DC DC CONVERTER 0.6-5.5V 66W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 66 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.70.18430 | kr.14,036.86 |
400 | kr.69.04033 | kr.27,616.13 |
600 | kr.68.37910 | kr.41,027.46 |
Unit Price without VAT: | kr.70.18430 |
---|---|
Unit Price with VAT: | kr.87.73038 |