PKX007A0X3-SRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKX007A0X3-SRZ

DigiKey Part Number
555-PKX007A0X3-SRZTR-ND - Tape & Reel (TR)
555-PKX007A0X3-SRZCT-ND - Cut Tape (CT)
555-PKX007A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PKX007A0X3-SRZ
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 7A 4.5V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
7A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm)
Supplier Device Package
Module
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.067
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.51.80705kr.10,361.41
400kr.50.96258kr.20,385.03
600kr.50.47480kr.30,284.88
1.000kr.49.86618kr.49,866.18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.69.08000kr.69.08
5kr.66.50000kr.332.50
10kr.65.42200kr.654.22
25kr.64.02280kr.1,600.57
50kr.62.98160kr.3,149.08
100kr.61.95810kr.6,195.81
Digi-Reel®
QuantityUnit PriceExt Price
1kr.68.54000kr.68.54
5kr.65.98400kr.329.92
10kr.64.91500kr.649.15
25kr.63.52640kr.1,588.16
50kr.62.49340kr.3,124.67
100kr.61.47780kr.6,147.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.68.54000
Unit Price with VAT:kr.85.67500