Non-Isolated PoL Module DC DC Converter 1 Output 0.51 ~ 3.63V 20A 4.5V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJT020A0X3-SRZ

DigiKey Part Number
555-PJT020A0X3-SRZTR-ND - Tape & Reel (TR)
555-PJT020A0X3-SRZCT-ND - Cut Tape (CT)
555-PJT020A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJT020A0X3-SRZ
Description
DC DC CONVERTER 0.51-3.63V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.51 ~ 3.63V 20A 4.5V - 14.4V Input
Datasheet
 Datasheet
EDA/CAD Models
PJT020A0X3-SRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, UVLO
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
93.9%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
17-SMD Module
Number of Outputs
1
Size / Dimension
0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
Module
Voltage - Input (Max)
14.4V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Current - Output (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.124.20000kr.124.20
5kr.119.61000kr.598.05
10kr.117.67000kr.1,176.70
25kr.115.14960kr.2,878.74
50kr.113.27940kr.5,663.97
100kr.111.43500kr.11,143.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.112.84345kr.22,568.69
400kr.111.00310kr.44,401.24
Manufacturers Standard Package
Unit Price without VAT:kr.124.20000
Unit Price with VAT:kr.155.25000