PJT007A0X43-SRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJT007A0X43-SRZ

DigiKey Part Number
555-PJT007A0X43-SRZTR-ND - Tape & Reel (TR)
555-PJT007A0X43-SRZCT-ND - Cut Tape (CT)
555-PJT007A0X43-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJT007A0X43-SRZ
Description
DC DC CONVERTER 0.51-5.5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.51 ~ 5.5V 7A 4.5V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
7A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.30" H (12.2mm x 12.2mm x 7.5mm)
Supplier Device Package
Module
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.82.82000kr.82.82
5kr.79.71800kr.398.59
10kr.78.43200kr.784.32
25kr.76.75400kr.1,918.85
50kr.75.50840kr.3,775.42
100kr.74.28030kr.7,428.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.73.07070kr.14,614.14
400kr.71.87968kr.28,751.87
600kr.71.19103kr.42,714.62
Manufacturers Standard Package
Unit Price without VAT:kr.82.82000
Unit Price with VAT:kr.103.52500