
MVT040A0X3-SRPHZ | |
|---|---|
DigiKey Part Number | 555-MVT040A0X3-SRPHZTR-ND - Tape & Reel (TR) 555-MVT040A0X3-SRPHZCT-ND - Cut Tape (CT) 555-MVT040A0X3-SRPHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MVT040A0X3-SRPHZ |
Description | DC DC CONVERTER 0.6-2V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 2V 40A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 91.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 19-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) |
Voltage - Input (Max) 14.4V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.213.78000 | kr.213.78 |
| 5 | kr.205.84800 | kr.1,029.24 |
| 10 | kr.202.51200 | kr.2,025.12 |
| 25 | kr.198.17320 | kr.4,954.33 |
| 50 | kr.194.94860 | kr.9,747.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.195.84529 | kr.27,418.34 |
| 280 | kr.192.64882 | kr.53,941.67 |
| Unit Price without VAT: | kr.213.78000 |
|---|---|
| Unit Price with VAT: | kr.267.22500 |


