


MLX040A0XY3-SRZ | |
|---|---|
DigiKey Part Number | 555-MLX040A0XY3-SRZTR-ND - Tape & Reel (TR) 555-MLX040A0XY3-SRZCT-ND - Cut Tape (CT) 555-MLX040A0XY3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX040A0XY3-SRZ |
Description | 40A DC/DC CONVERT 0.45-2.0V, MAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output 40A 7V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 14V | |
Current - Output (Max) | 40A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81.10% | |
Mounting Type | Surface Mount | |
Approval Agency | CSA, UL, VDE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.225.15000 | kr.225.15 |
| 5 | kr.216.76800 | kr.1,083.84 |
| 10 | kr.213.24800 | kr.2,132.48 |
| 25 | kr.208.68080 | kr.5,217.02 |
| 50 | kr.205.28380 | kr.10,264.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.169.74638 | kr.27,159.42 |
| 320 | kr.166.97519 | kr.53,432.06 |
| Unit Price without VAT: | kr.225.15000 |
|---|---|
| Unit Price with VAT: | kr.281.43750 |

