
JRCS016A0S4-HZ | |
|---|---|
DigiKey Part Number | 555-JRCS016A0S4-HZ-ND |
Manufacturer | |
Manufacturer Product Number | JRCS016A0S4-HZ |
Description | DC DC CONVERTER 18.5-60 V 400W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 18.5 ~ 60V 6.7A 18V - 85V Input |
Datasheet | Datasheet |
Category | Power (Watts) 400 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.39" L x 2.27" W x 0.51" H (60.7mm x 57.7mm x 13.0mm) |
Voltage - Input (Max) 85V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 6.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.710.71000 | kr.710.71 |
| 5 | kr.684.22600 | kr.3,421.13 |
| 10 | kr.673.11100 | kr.6,731.11 |
| 40 | kr.651.36375 | kr.26,054.55 |
| 80 | kr.640.73938 | kr.51,259.15 |
| Unit Price without VAT: | kr.710.71000 |
|---|---|
| Unit Price with VAT: | kr.888.38750 |



