Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKX006A0X3-SRZ

DigiKey Part Number
555-FKX006A0X3-SRZTR-ND - Tape & Reel (TR)
555-FKX006A0X3-SRZCT-ND - Cut Tape (CT)
555-FKX006A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FKX006A0X3-SRZ
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
93.5%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
7-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.35" L x 0.27" W x 0.29" H (9.0mm x 6.8mm x 7.2mm)
Voltage - Input (Max)
14.4V
Supplier Device Package
Module
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.41000kr.42.41
5kr.40.84200kr.204.21
10kr.40.17700kr.401.77
25kr.39.32080kr.983.02
50kr.38.68280kr.1,934.14
100kr.38.05460kr.3,805.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.38.16870kr.11,450.61
600kr.37.54675kr.22,528.05
900kr.37.18734kr.33,468.61
1.500kr.36.73903kr.55,108.54
Manufacturers Standard Package
Unit Price without VAT:kr.42.41000
Unit Price with VAT:kr.53.01250