
EVW020A0A41-SZ | |
|---|---|
DigiKey Part Number | EVW020A0A41-SZ-ND |
Manufacturer | |
Manufacturer Product Number | EVW020A0A41-SZ |
Description | DC DC CONVERTER 5V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 8-SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.32" H (58.4mm x 22.9mm x 8.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 20A |

