
EHHD036A0F41-HZ | |
|---|---|
DigiKey Part Number | 555-EHHD036A0F41-HZ-ND |
Manufacturer | |
Manufacturer Product Number | EHHD036A0F41-HZ |
Description | DC DC CONVERTER 3.3V 120W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 36A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 36A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.303.81000 | kr.303.81 |
| 5 | kr.292.50200 | kr.1,462.51 |
| 10 | kr.287.76000 | kr.2,877.60 |
| 36 | kr.279.17472 | kr.10,050.29 |
| 72 | kr.274.62764 | kr.19,773.19 |
| 108 | kr.271.99833 | kr.29,375.82 |
| Unit Price without VAT: | kr.303.81000 |
|---|---|
| Unit Price with VAT: | kr.379.76250 |

