
EBVW025A0B841Z | |
|---|---|
DigiKey Part Number | 555-EBVW025A0B841Z-ND |
Manufacturer | |
Manufacturer Product Number | EBVW025A0B841Z |
Description | DC DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 25A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Intermediate Bus Converter | Efficiency 94.7% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.403.04156 | kr.72,547.48 |
| Unit Price without VAT: | kr.403.04156 |
|---|---|
| Unit Price with VAT: | kr.503.80195 |

