
EBDW020A0B641-PHZ | |
|---|---|
DigiKey Part Number | 555-EBDW020A0B641-PHZ-ND |
Manufacturer | |
Manufacturer Product Number | EBDW020A0B641-PHZ |
Description | DC DC CONVERTER 12V 240W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 20A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 240 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Digital with Remote On/Off and UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Intermediate Bus Converter, Digital | Efficiency 95.2% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.502.23967 | kr.180,806.28 |
| Unit Price without VAT: | kr.502.23967 |
|---|---|
| Unit Price with VAT: | kr.627.79959 |

