Austin SuperLynx II Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA016A0X3Z

DigiKey Part Number
555-ATA016A0X3Z-ND
Manufacturer
Manufacturer Product Number
ATA016A0X3Z
Description
DC DC CONVERTER 0.8-5.5V 88W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 16A 8.3V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8.3V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16A
Power (Watts)
88 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
11-SIP Module
Size / Dimension
2.00" L x 0.32" W x 0.50" H (50.8mm x 8.1mm x 12.7mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.137.86000kr.137.86
5kr.132.71000kr.663.55
10kr.130.55400kr.1,305.54
25kr.127.76200kr.3,194.05
50kr.125.68580kr.6,284.29
126kr.122.96381kr.15,493.44
252kr.120.95897kr.30,481.66
504kr.118.98476kr.59,968.32
Manufacturers Standard Package
Unit Price without VAT:kr.137.86000
Unit Price with VAT:kr.172.32500