Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 10A 8.3V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA010A0X3-SRZ

DigiKey Part Number
555-ATA010A0X3-SRZTR-ND - Tape & Reel (TR)
555-ATA010A0X3-SRZCT-ND - Cut Tape (CT)
555-ATA010A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA010A0X3-SRZ
Description
DC DC CONVERTER 0.8-5.5V 55W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 10A 8.3V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
55 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
7-SMD Module
Voltage - Input (Min)
8.3V
Size / Dimension
1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm)
Voltage - Input (Max)
14V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.117.86000kr.117.86
5kr.113.51200kr.567.56
10kr.111.66600kr.1,116.66
25kr.109.27880kr.2,731.97
50kr.107.50240kr.5,375.12
100kr.105.75310kr.10,575.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.106.52416kr.26,631.04
500kr.104.78650kr.52,393.25
Manufacturers Standard Package
Unit Price without VAT:kr.117.86000
Unit Price with VAT:kr.147.32500