APXW005A0X3-SRZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


OmniOn Power
In Stock: 0
Unit Price: kr.98.59000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXW005A0X3-SRZ

DigiKey Part Number
555-APXW005A0X3-SRZTR-ND - Tape & Reel (TR)
555-APXW005A0X3-SRZCT-ND - Cut Tape (CT)
555-APXW005A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXW005A0X3-SRZ
Description
DC DC CONVERTER 3-18V 45W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
45 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
95.9%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
9V
Size / Dimension
0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APXW005A0X3-78SRZOmniOn Power0555-APXW005A0X3-78SRZCT-NDkr.98.59000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes