



A75590-001 | |
|---|---|
DigiKey Part Number | 2262-A75590-001-ND |
Manufacturer | |
Manufacturer Product Number | A75590-001 |
Description | NANO COAX, 50 OHM, MALE TWIST ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 2000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.404.22000 | kr.404.22 |
| 10 | kr.343.57800 | kr.3,435.78 |
| 25 | kr.322.07880 | kr.8,051.97 |
| 50 | kr.306.71880 | kr.15,335.94 |
| 100 | kr.292.09660 | kr.29,209.66 |
| Unit Price without VAT: | kr.404.22000 |
|---|---|
| Unit Price with VAT: | kr.505.27500 |

