
A55200-051 | |
|---|---|
DigiKey Part Number | 2262-A55200-051-ND |
Manufacturer | |
Manufacturer Product Number | A55200-051 |
Description | CONN D-TYPE RCPT 51POS SMD SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A55200-051 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,168.34000 | kr.2,168.34 |
| 10 | kr.1,843.43100 | kr.18,434.31 |
| 25 | kr.1,733.35600 | kr.43,333.90 |
| Unit Price without VAT: | kr.2,168.34000 |
|---|---|
| Unit Price with VAT: | kr.2,710.42500 |

