
A55100-031 | |
|---|---|
DigiKey Part Number | 2262-A55100-031TR-ND - Tape & Reel (TR) 2262-A55100-031CT-ND - Cut Tape (CT) 2262-A55100-031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A55100-031 |
Description | CONN D-TYPE RCPT 31P SMD R/A SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A55100-031 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 1 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,409.76760 | kr.35,244.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,454.21000 | kr.1,454.21 |
| 10 | kr.1,185.73200 | kr.11,857.32 |
| Unit Price without VAT: | kr.1,454.21000 |
|---|---|
| Unit Price with VAT: | kr.1,817.76250 |

