New at DigiKey
A29410-021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29410-021

DigiKey Part Number
2262-A29410-021-ND
Manufacturer
Manufacturer Product Number
A29410-021
Description
DUAL ROW NANO-D 21 SOCKET CONTAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,147.65000kr.2,147.65
10kr.1,825.84300kr.18,258.43
25kr.1,751.28080kr.43,782.02
Unit Price without VAT:kr.2,147.65000
Unit Price with VAT:kr.2,684.56250