
A29200-021 | |
|---|---|
DigiKey Part Number | 2262-A29200-021TR-ND - Tape & Reel (TR) 2262-A29200-021CT-ND - Cut Tape (CT) 2262-A29200-021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A29200-021 |
Description | CONN D-TYPE RCPT 21POS SMD SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A29200-021 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,067.02000 | kr.1,067.02 |
| 10 | kr.976.90500 | kr.9,769.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.850.33600 | kr.21,258.40 |
| 50 | kr.809.80440 | kr.40,490.22 |
| 75 | kr.798.12653 | kr.59,859.49 |
| Unit Price without VAT: | kr.1,067.02000 |
|---|---|
| Unit Price with VAT: | kr.1,333.77500 |












