A29052-065
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29052-065

DigiKey Part Number
2262-A29052-065TR-ND - Tape & Reel (TR)
2262-A29052-065CT-ND - Cut Tape (CT)
2262-A29052-065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A29052-065
Description
CONN D-TYPE RCPT 65POS SMD SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
65 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A29052-065 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Contact Type
Signal
Flange Feature
Board Side (0-80), Latchblocks
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2,546.07000kr.2,546.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25kr.2,080.12520kr.52,003.13
Manufacturers Standard Package
Unit Price without VAT:kr.2,546.07000
Unit Price with VAT:kr.3,182.58750