
A29052-015 | |
|---|---|
DigiKey Part Number | 2262-A29052-015TR-ND - Tape & Reel (TR) 2262-A29052-015CT-ND - Cut Tape (CT) 2262-A29052-015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A29052-015 |
Description | CONN D-TYPE RCPT 15POS SMD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A29052-015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.025 Pitch x 0.040 Row to Row | |
Contact Type | Signal | |
Flange Feature | Board Side (0-80), Latchblocks | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,460.74000 | kr.1,460.74 |
| 10 | kr.1,241.80900 | kr.12,418.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,164.16600 | kr.29,104.15 |
| Unit Price without VAT: | kr.1,460.74000 |
|---|---|
| Unit Price with VAT: | kr.1,825.92500 |

