
A28862-003 | |
|---|---|
DigiKey Part Number | 2262-A28862-003-ND |
Manufacturer | |
Manufacturer Product Number | A28862-003 |
Description | NANO-D-SUB CABLE ASSEMBLY D-TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 3 | |
Length | 1.50' (457.20mm) | |
Shielding | Shielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,110.46000 | kr.4,110.46 |
| 10 | kr.3,559.35500 | kr.35,593.55 |
| Unit Price without VAT: | kr.4,110.46000 |
|---|---|
| Unit Price with VAT: | kr.5,138.07500 |

