New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A28862-002

DigiKey Part Number
2262-A28862-002-ND
Manufacturer
Manufacturer Product Number
A28862-002
Description
NANO-D-SUB CABLE ASSEMBLY D-TYPE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Nano-D
Number of Positions
2
Length
1.00' (304.80mm)
Shielding
Shielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4,062.92000kr.4,062.92
10kr.3,514.36000kr.35,143.60
Manufacturers Standard Package
Unit Price without VAT:kr.4,062.92000
Unit Price with VAT:kr.5,078.65000