
A28100-015 | |
|---|---|
DigiKey Part Number | 2262-A28100-015TR-ND - Tape & Reel (TR) 2262-A28100-015CT-ND - Cut Tape (CT) 2262-A28100-015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A28100-015 |
Description | CONN D-TYPE PLG 15P SMD R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A28100-015 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.848.48000 | kr.848.48 |
| 10 | kr.760.29900 | kr.7,602.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.676.14080 | kr.16,903.52 |
| 50 | kr.643.91060 | kr.32,195.53 |
| 75 | kr.625.78333 | kr.46,933.75 |
| Unit Price without VAT: | kr.848.48000 |
|---|---|
| Unit Price with VAT: | kr.1,060.60000 |















