
A28048-009 | |
|---|---|
DigiKey Part Number | 2262-A28048-009-ND |
Manufacturer | |
Manufacturer Product Number | A28048-009 |
Description | CABLE ASSY NANO-D 9POS 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 4.00' (1.22m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A28048-009 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 9 |
Series | Length 4.00' (1.22m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,914.54000 | kr.1,914.54 |
| 10 | kr.1,627.62700 | kr.16,276.27 |
| 25 | kr.1,525.86960 | kr.38,146.74 |
| Unit Price without VAT: | kr.1,914.54000 |
|---|---|
| Unit Price with VAT: | kr.2,393.17500 |


