T - Type Temperature Sensor 175°C 2 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1-T-72

DigiKey Part Number
5880-SA1-T-72-ND
Manufacturer
Manufacturer Product Number
SA1-T-72
Description
THERMOCOUPLE WITH SELF-ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T - Type Temperature Sensor 175°C 2 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Element Type
T - Type
Temperature Range
175°C
Length - Lead Wire
6.562' (2m)
Conductor Type
2 Conductor System
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,220.26000kr.1,220.26
Manufacturers Standard Package
Unit Price without VAT:kr.1,220.26000
Unit Price with VAT:kr.1,525.32500