
PR-10E-3-100-1/8-2-198 | |
|---|---|
DigiKey Part Number | 5880-PR-10E-3-100-1/8-2-198-ND |
Manufacturer | |
Manufacturer Product Number | PR-10E-3-100-1/8-2-198 |
Description | RTD PROBE, INSULATED WIRE & SHRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RTD Perfluoroalkoxy (PFA) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Perfluoroalkoxy (PFA) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,281.10000 | kr.1,281.10 |
| Unit Price without VAT: | kr.1,281.10000 |
|---|---|
| Unit Price with VAT: | kr.1,601.37500 |


