
SCE-14128ELJ | |
---|---|
DigiKey Part Number | 5880-SCE-14128ELJ-ND |
Manufacturer | |
Manufacturer Product Number | SCE-14128ELJ |
Description | ELECTRICAL ENCLOSURE, CARBON STE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door 8.660" L x 14.000" W (219.96mm x 355.60mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 8.660" L x 14.000" W (219.96mm x 355.60mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 121in² (781cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.063" (1.60mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,216.70000 | kr.2,216.70 |
Unit Price without VAT: | kr.2,216.70000 |
---|---|
Unit Price with VAT: | kr.2,770.87500 |