Heat Tape 896°F (480°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBH00142

DigiKey Part Number
5880-MBH00142-ND
Manufacturer
Manufacturer Product Number
MBH00142
Description
BAND HEATER, MICA INSULATED, 1-P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Tape 896°F (480°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Heat Tape
Temperature Rating
896°F (480°C)
Watt Density @ 12V
38 W/in²
Power (Watts)
300 W
Voltage
120V
Shape
-
Length
-
Width
1.500" (38.10mm)
Diameter
2.000" (50.80mm)
Thickness
-
Material
-
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
-
Material - Insulation
Polyvinyl Chloride (PVC)
Wire Gauge
-
Color
Off-White
Approval Agency
UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.637.99000kr.637.99
Manufacturers Standard Package
Unit Price without VAT:kr.637.99000
Unit Price with VAT:kr.797.48750