
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulator | |
Shape | Circular | |
Usage | General Purpose | |
Material | Ceramic | |
Color | White | |
Features | - | |
Length | 0.200" (5.08mm) | |
Width | - | |
Height | - | |
Diameter - Outside | 0.200" (5.08mm) | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.403.83000 | kr.403.83 |
| Unit Price without VAT: | kr.403.83000 |
|---|---|
| Unit Price with VAT: | kr.504.78750 |


