
EXTT-T-16-1000 | |
|---|---|
DigiKey Part Number | 5880-EXTT-T-16-1000-ND |
Manufacturer | |
Manufacturer Product Number | EXTT-T-16-1000 |
Description | THERMOCOUPLE EXTENSION WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, Copper |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Blue |
Number of Conductors 2 | Operating Temperature -60°C ~ 100°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17,208.73000 | kr.17,208.73 |
| Unit Price without VAT: | kr.17,208.73000 |
|---|---|
| Unit Price with VAT: | kr.21,510.91250 |

