
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Input | |
Type | Module | |
Bus Connection | Screw Terminal | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 1 - Digital | |
Input Range | ±10V | |
Input Resolution | 15 Bits | |
Number of Outputs and Type | 2 - Digital | |
Output Range | 30V | |
Output Resolution | 15 Bits | |
Counter/Timers | 1 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,620.58000 | kr.2,620.58 |
| Unit Price without VAT: | kr.2,620.58000 |
|---|---|
| Unit Price with VAT: | kr.3,275.72500 |

